Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-T
Order Code2849520
Product RangeAIAC-1512C Series
Technical Datasheet
2,986 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč15.324 |
50+ | Kč13.393 |
250+ | Kč12.690 |
500+ | Kč12.063 |
1000+ | Kč11.311 |
2000+ | Kč10.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč76.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-T
Order Code2849520
Product RangeAIAC-1512C Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4.3A
Product RangeAIAC-1512C Series
Inductance Tolerance± 5%
DC Resistance Max0.003ohm
Self Resonant Frequency3GHz
Product Length3.3mm
Product Width2.5mm
Product Height2.6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
12.5nH
Product Range
AIAC-1512C Series
DC Resistance Max
0.003ohm
Product Length
3.3mm
Product Height
2.6mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability