Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS100X1-1E10LT
Order Code3225127
Product RangeALANS100X1 Series
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.779 |
10+ | Kč126.152 |
50+ | Kč114.866 |
100+ | Kč103.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč165.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS100X1-1E10LT
Order Code3225127
Product RangeALANS100X1 Series
Technical Datasheet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeALANS100X1 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1CT:1CT
Isolation Voltage
2.5kV
Operating Temperature Min
-55°C
Product Range
ALANS100X1 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability