Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč402.032 |
5+ | Kč382.972 |
10+ | Kč363.911 |
50+ | Kč344.599 |
100+ | Kč325.538 |
250+ | Kč306.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč402.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKM4012-C2G3D
Order Code3501685
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max2.345GHz
Antenna MountingAdhesive
Gain4dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
APAKM4012-C2G3D is a GNSS (GPS/GLONASS/BEIDOU/Galileo) + SDARS stacked ceramic patch antenna. Application includes GPS/GLONASS/Galileo/Beidou/SDAR applications, IoT, satellite radio, remote technology monitoring, surveying and mapping systems, logistics.
- Stacked ceramic patch antenna
- Multiband GNSS GPS/GLONASS/Beidou/Galileo + SDARS
- RHCP polarization for GNSS, LHCP polarization for SDARS
- 1561MHz typical operating frequency (GNSS), 2320MHz typical operating frequency (SDARS)
- Minimum return loss is -20dB (GNSS), -15dB minimum return loss (SDARS)
- 2.7dBi typical gain (20° ≤ φ ≤ 0°, GNSS), 4dBi typical gain (20° ≤ φ ≤ 0°, GNSS)
- RHCP polarization (GNSS), LHCP polarization (SDARS)
- 90% to 95% R.H. humidity range, 20ppm/deg. °C frequency temperature coefficient
- Dimension is 40.0 x 40.0 x 12.2mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Antenna Type
Patch
Frequency Max
2.345GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042411