Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč906.140 |
5+ | Kč860.746 |
10+ | Kč781.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč906.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoARRKP7059-S915B
Order Code2886255
Technical Datasheet
Antenna TypeRFID
Operating Frequency915MHz
Antenna ConnectorMMCX-JW Connector
Antenna Cable Length0.09m
Transmit Power-
Antenna PolarisationRight Hand Circular
Gain4dBi
Antenna MountingCable
Product Range-
Technical Specifications
Antenna Type
RFID
Antenna Connector
MMCX-JW Connector
Transmit Power
-
Gain
4dBi
Product Range
-
Operating Frequency
915MHz
Antenna Cable Length
0.09m
Antenna Polarisation
Right Hand Circular
Antenna Mounting
Cable
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895