Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASAAIG5-16.000MHZ-Y-T3
Order Code3974407
Product RangeASAAIG Series
Technical Datasheet
2,684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč35.614 |
50+ | Kč24.854 |
250+ | Kč24.152 |
500+ | Kč20.465 |
1500+ | Kč19.788 |
3000+ | Kč18.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč178.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASAAIG5-16.000MHZ-Y-T3
Order Code3974407
Product RangeASAAIG Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeASAAIG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
ASAAIG Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability