Print Page
1,731 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč61.948 |
50+ | Kč55.176 |
250+ | Kč54.674 |
500+ | Kč54.424 |
1500+ | Kč53.922 |
3000+ | Kč53.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč309.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASAKMPD1-32.768KHZ-T3
Order Code2920073
Product RangeASAKMP
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -10ppm
Oscillator CaseSMD, 1.6mm x 1.2mm
Supply Voltage Nom2.5V
Product RangeASAKMP
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 1.6mm x 1.2mm
Product Range
ASAKMP
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
10ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001