Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAST3TQ-T-16.384MHZ-28-T5
Order Code3820515
Product RangeAST3TQ-28 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | Kč308.233 |
1500+ | Kč301.963 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
Kč154,116.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ-T-16.384MHZ-28-T5
Order Code3820515
Product RangeAST3TQ-28 Series
Technical Datasheet
Frequency Nom16.384MHz
Frequency Stability + / -280ppb
Oscillator CaseSMD, 7mm x 5mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeAST3TQ-28 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
16.384MHz
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
280ppb
Oscillator Output Compatibility
LVCMOS
Product Range
AST3TQ-28 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability