Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX1005545-F002
Order Code3224275
Product RangeAWCCA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX1005545-F002
Order Code3224275
Product RangeAWCCA Series
Technical Datasheet
Inductance1 x 11.5µH, 2 x 12.5µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeAWCCA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1 x 11.5µH, 2 x 12.5µH
No. of Coils
3 Coils
SVHC
No SVHC (15-Jan-2018)
Inductance Tolerance
± 10%
Product Range
AWCCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005