Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Order Code3501554
Product RangeAWSCR-CPLB Series
Technical Datasheet
1,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč8.301 |
100+ | Kč7.148 |
500+ | Kč6.872 |
1000+ | Kč6.747 |
2000+ | Kč6.245 |
4000+ | Kč5.743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč83.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLB-C15-T4
Order Code3501554
Product RangeAWSCR-CPLB Series
Technical Datasheet
Frequency2MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance100ohm
Frequency Tolerance± 0.5%
Product RangeAWSCR-CPLB Series
Frequency Stability± 0.4%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.4%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
100ohm
Product Range
AWSCR-CPLB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
Product traceability