Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoE1SJA18-25.000M TR
Order Code4327382
Product RangeE1S Series
Technical Datasheet
997 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.897 |
10+ | Kč6.044 |
100+ | Kč5.267 |
500+ | Kč4.765 |
1000+ | Kč4.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoE1SJA18-25.000M TR
Order Code4327382
Product RangeE1S Series
Technical Datasheet
Frequency25MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 15ppm
Product RangeE1S Series
Frequency Stability± 30ppm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
25MHz
No. of Pins
2 Pin
Frequency Tolerance
± 15ppm
Frequency Stability
± 30ppm
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
E1S Series
Operating Temperature Min
-40°C
SVHC
2-ethoxyethyl acetate (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability