Print Page
Image is for illustrative purposes only. Please refer to product description.
794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.350 |
10+ | Kč30.598 |
25+ | Kč29.594 |
50+ | Kč28.842 |
100+ | Kč28.340 |
500+ | Kč27.588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-536
Order Code3972759
Technical Datasheet
Antenna TypeWLAN
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain2.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationMixed Linear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WLAN
Frequency Max
5.85GHz
Gain
2.7dBi
Input Power
-
Antenna Polarisation
Mixed Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability