Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,204.592 |
5+ | Kč1,147.159 |
10+ | Kč1,070.665 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,204.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoPRIMER NO 6, 100ML
Order Code1776163
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodCan
Compound Colour-
Volume100ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
-
Weight
-
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Can
Volume
100ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
UN Hazard Code:1993