Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0030TR
Order Code1893067
Technical Datasheet
Slide TypeNon Pivot
Length300mm
Extended Length305mm
Bearing Style-
Carrying Capacity45kg
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ3832-0030TR is a Non-pivot Slide offers 100% extension with load rating up to 45kg.
- 5kg Activation force
- Opens drawers approximately 50mm-125mm from the closed position
- Stay-closed feature
- Touch release-push drawer front to open or close
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
305mm
Carrying Capacity
45kg
SVHC
No SVHC (07-Jul-2017)
Length
300mm
Bearing Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82