Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part No6N1-ISOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746742
Product Range6N1-ISO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,073.638 |
| 5+ | Kč4,931.366 |
| 10+ | Kč4,610.342 |
| 25+ | Kč4,518.170 |
| 50+ | Kč4,425.997 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,073.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part No6N1-ISOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746742
Product Range6N1-ISO Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy± 2%FS
Supply Voltage24VAC
No. of Channels6 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range6N1-ISO Series
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
± 2%FS
No. of Channels
6 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24VAC
Signal Conditioner Mounting
-
Product Range
6N1-ISO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
