Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoARM2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4746747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,333.299 |
| 5+ | Kč3,239.910 |
| 10+ | Kč3,029.056 |
| 25+ | Kč2,968.499 |
| 50+ | Kč2,907.942 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,333.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoARM2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4746747
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy %-
Supply Voltage26.4VAC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Supply Voltage
26.4VAC
Signal Conditioner Mounting
-
Product Range
-
Signal Conditioner Output
Current
Accuracy %
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
