Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč494.076 |
Price for:Each
Minimum: 1
Multiple: 1
Kč494.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1127
Order Code2816334
Technical Datasheet
Adhesive Type-
Tape TypeCopper
ConductivityConductive
Total Tape Thickness-
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Technical Specifications
Adhesive Type
-
Conductivity
Conductive
Roll Length - Imperial
49.2ft
Tape Width - Imperial
1"
Product Range
-
Tape Type
Copper
Total Tape Thickness
-
Roll Length - Metric
15m
Tape Width - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171461