Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM HALL HARDWARE
Manufacturer Part No87404
Order Code3401045
Also Known AsGTIN UPC EAN: 4049521017117
Technical Datasheet
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,746.009 |
2+ | Kč2,494.206 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,746.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM HALL HARDWARE
Manufacturer Part No87404
Order Code3401045
Also Known AsGTIN UPC EAN: 4049521017117
Technical Datasheet
For Use With19" Rack Cabinets
External Width - Imperial17"
External Depth - Imperial15.43"
External Height180mm
External Width434mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Lockable 19" rack mounting drawer module
- Full extension ball race drawer slide
- 1.2 mm steel, black powder coated
- Features a coupling on the drawer slide, allowing for removal
Technical Specifications
For Use With
19" Rack Cabinets
External Depth - Imperial
15.43"
External Width
434mm
External Width - Imperial
17"
External Height
180mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.22