Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No125.032
Order Code3761255
Product RangeAdastra - OD
Also Known As125.032UK, GTIN UPC EAN: 5015972022955
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč623.489 |
8+ | Kč605.180 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč623.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No125.032
Order Code3761255
Product RangeAdastra - OD
Also Known As125.032UK, GTIN UPC EAN: 5015972022955
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height-
External Width148mm
External Depth72.5mm
Product RangeAdastra - OD
SVHCNo SVHC (19-Jan-2021)
Product Overview
Water resistant speaker with a 2-way design and integral crossover unit. The speaker is enclosed in a plastic basket and the woofer has a polypropylene cone and incorporates a Mylar tweeter. The 8Ω version is suitable for P.A. installation such as swimming pool areas. Supplied with fixing kits.
Technical Specifications
Frequency Response Min
100Hz
External Height
-
External Depth
72.5mm
SVHC
No SVHC (19-Jan-2021)
Frequency Response Max
20kHz
External Width
148mm
Product Range
Adastra - OD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36