Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.237
Order Code3401252
Also Known As952.237UK, GTIN UPC EAN: 5015972053911
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,289.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,289.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.237
Order Code3401252
Also Known As952.237UK, GTIN UPC EAN: 5015972053911
Technical Datasheet
Frequency Response Min300Hz
Frequency Response Max8kHz
External Height210mm
External Width210mm
External Depth200mm
SVHCNo SVHC (25-Jun-2020)
Product Overview
Horn speaker manufactured from coated aluminium and supplied with sturdy, adjustable mounting bracket. Fitted with a 120mm length of 2 core speaker cable.
- 8 Ohm impedance
- IP33 Rated
- 100dB Sound level
- Weight: 850g
Technical Specifications
Frequency Response Min
300Hz
External Height
210mm
External Depth
200mm
Frequency Response Max
8kHz
External Width
210mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14