Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.961
Order Code3370670
Product RangeAdastra - FSV
Also Known As952.961UK, GTIN UPC EAN: 5015972054901
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,552.893 |
4+ | Kč2,411.693 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,552.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.961
Order Code3370670
Product RangeAdastra - FSV
Also Known As952.961UK, GTIN UPC EAN: 5015972054901
Transformer Power Tappings40W, 20W, 10W, 5W
Frequency Response Min110Hz
Frequency Response Max20kHz
External Height252mm
External Width177mm
External Depth186mm
Product RangeAdastra - FSV
SVHCNo SVHC (25-Jun-2020)
Product Overview
High quality 2 way speakers for indoor or outdoor use. Weatherproof speaker and cabinet makes these enclosures ideal for outdoor events, swimming pools, garden areas and marine or boat use.
- 2 Way speaker system with crossover network
- Rotary selector switch for 100V line tappings or 8Ω operation
- Weather proofed
- UV protected ASTM D4329
- Indoor/outdoor equalisation switch
- Gold-plated binding posts
- Mounting bracket
- Optional mounting by M6 screw sockets
Technical Specifications
Transformer Power Tappings
40W, 20W, 10W, 5W
Frequency Response Max
20kHz
External Width
177mm
Product Range
Adastra - FSV
Frequency Response Min
110Hz
External Height
252mm
External Depth
186mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58