Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoBC4V-B
Order Code3401477
Product RangeAdastra - BC 100V
Also Known As952.713UK, GTIN UPC EAN: 5015972119082
Technical Datasheet
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč809.081 |
4+ | Kč792.528 |
8+ | Kč776.226 |
Price for:Each
Minimum: 1
Multiple: 1
Kč809.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBC4V-B
Order Code3401477
Product RangeAdastra - BC 100V
Also Known As952.713UK, GTIN UPC EAN: 5015972119082
Technical Datasheet
Transformer Power Tappings20W, 10W, 5W, 2.5W
Frequency Response Min110Hz
Frequency Response Max20kHz
External Height195mm
External Width150mm
External Depth150mm
Product RangeAdastra - BC 100V
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 4” indoor speaker with ABS enclosure and sturdy metal grille. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosure to be mounted neatly into corners, making it ideal for most applications.
- 2Way speaker with crossover network
- 100V line or 8 Ohm operation
- Rotary tapping selector switch
- Spring terminal connections
- M6 threaded mounting points
- Wall mounting bracket included
- Driver: 4"
- Tweeter: 1"
- Power @ 8 Ohms: 35W RMS / 70W Max.
- 100V Tappings: 20W, 10W, 5W, 2.5W
- Frequency response: 110Hz - 20kHz
- SPL (1W/1m): 88dB
- Dimensions: 150x195x150mm
- Weight: 1.63kg
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W, 2.5W
Frequency Response Max
20kHz
External Width
150mm
Product Range
Adastra - BC 100V
Frequency Response Min
110Hz
External Height
195mm
External Depth
150mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.966