Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoBC5A-W
Order Code3530841
Product RangeAdastra - BC5A
Also Known As170.165UK, GTIN UPC EAN: 5015972085172
31 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,867.647 |
4+ | Kč2,580.983 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,867.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBC5A-W
Order Code3530841
Product RangeAdastra - BC5A
Also Known As170.165UK, GTIN UPC EAN: 5015972085172
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height240mm
External Width180mm
External Depth155mm
Product RangeAdastra - BC5A
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 2-way active monitor speaker set comprising a powered unit with stereo amp module and a satellite passive unit. Designed for nearfield monitoring, home entertainment or as a small active background music system.
- Volume, treble and bass controls
- Magnetically shielded
- Power On/Off switch with LED indicator
- Power: 2x 30Wrms
- Supplied with: mounting brackets, 4m speaker link cable, 1.5m Fig.8 mains lead
Technical Specifications
Frequency Response Min
100Hz
External Height
240mm
External Depth
155mm
Plug Type
UK Type G
Frequency Response Max
20kHz
External Width
180mm
Product Range
Adastra - BC5A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3