Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoBC6V-W
Order Code3401484
Product RangeAdastra - BC 100V
Also Known As952.716UK, GTIN UPC EAN: 5015972119143
Technical Datasheet
54 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,652.020 |
4+ | Kč1,460.158 |
8+ | Kč1,376.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,652.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBC6V-W
Order Code3401484
Product RangeAdastra - BC 100V
Also Known As952.716UK, GTIN UPC EAN: 5015972119143
Technical Datasheet
Transformer Power Tappings40W, 20W, 10W, 5W
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height280mm
External Width220mm
External Depth210mm
Product RangeAdastra - BC 100V
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 6.5” indoor speaker with ABS enclosure and sturdy metal grille. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosure to be mounted neatly into corners, making it ideal for most applications.
- 2Way speaker with crossover network
- 100V line or 8 Ohm operation
- Rotary tapping selector switch
- Spring terminal connections
- M6 threaded mounting points
- Wall mounting bracket included
- Driver: 6.5"
- Tweeter: 1"
- Power @ 8 Ohms: 60W RMS / 120W Max.
- 100V Tappings: 40W, 20W, 10W, 5W
- Frequency response: 90Hz - 20kHz
- SPL (1W/1m): 89dB
- Dimensions: 220x280x210mm
- Weight: 3.08kg
Technical Specifications
Transformer Power Tappings
40W, 20W, 10W, 5W
Frequency Response Max
20kHz
External Width
220mm
Product Range
Adastra - BC 100V
Frequency Response Min
90Hz
External Height
280mm
External Depth
210mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.93