Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoC25V-W
Order Code3401494
Also Known As952.820UK, GTIN UPC EAN: 5015972114049
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,005.959 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč1,005.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoC25V-W
Order Code3401494
Also Known As952.820UK, GTIN UPC EAN: 5015972114049
Transformer Power Tappings6
Frequency Response Min150Hz
Frequency Response Max22kHz
External Height90mm
External Width89mm
External Depth111mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A pair of background speakers in a compact moulded enclosure for 100V or 8 Ohms operation. Ideal for surround sound and discreet installations in combination with a sub cabinet.
- Compact moulded enclosure
- 100V or 8 Ohms operation
- Adjustable mounting brackets supplied
- Sold in pairs
- Driver: 2.5” (65mm) reinforced paper cone
- Power @ 8 Ohms: 15W RMS, 30W Max.
- 100V Tapping: 6W
- Freq. Response: 150Hz - 22kHz (-10dB)
- SPL (1W/1m): 88dB
- Dimensions: 89x111x90mm
- Weight: 465g (each)
Technical Specifications
Transformer Power Tappings
6
Frequency Response Max
22kHz
External Width
89mm
Product Range
-
Frequency Response Min
150Hz
External Height
90mm
External Depth
111mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45