Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoDM40
Order Code3403648
Also Known As953.109UK, GTIN UPC EAN: 5015972192962
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,822.313 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,822.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoDM40
Order Code3403648
Also Known As953.109UK, GTIN UPC EAN: 5015972192962
Product RangeADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
100V Line mixer-amp with digital amplifier in a compact housing. Onboard audio player accepts USB media for digital audio or can be tuned to FM radio stations. In Blue-tooth mode, a smart phone or tablet may be paired with the DM40 for wireless audio playback. Mono output to either 100V line or 4-16 ohms speaker load is connected via spring terminals on the rear panel. All-in-one solution for small sound installations.
- 2.1 Bluetooth connectivity
- Integral USB player and FM tuner
- 100V line or 4 to 16 Ohms operation
- Power Supply: 230V AC, 50Hz (IEC)
- Audio source: USB player, FM tuner and Bluetooth receiver
- Output Speaker: COM, 100V and 4 to 16 Ohms (spring terminals)
- Controls: Treble, Bass, MP3, Aux, Mic
- Fuse: T1AL
- USB version: USB 2.0 (FAT32, 128GB max.)
- Microphone inputs: 6.3mm jack (unbalanced)
- Line input: 2x RCA (summed to mono)
- Line output: 2x RCA
- Antenna Connection: Spring Terminal
- Dimensions: 280x205x67mm
Applications
Audio, Music, Installations, Hobby & Education
Contents
DM40, 1x IEC power lead
Technical Specifications
Product Range
ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.391