Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoFC5V-B
Order Code3401488
Product RangeAdastra - FC
Also Known As952.960UK, GTIN UPC EAN: 5015972091760
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,577.030 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,577.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoFC5V-B
Order Code3401488
Product RangeAdastra - FC
Also Known As952.960UK, GTIN UPC EAN: 5015972091760
Transformer Power Tappings40W, 20W, 10W, 5W
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height245mm
External Width185mm
External Depth180mm
Product RangeAdastra - FC
Product Overview
A 5.25” 2-way compact speaker with weatherproof moulded cabinet, making it ideal for gardens, outdoor shelters, health club spa areas and marine applications.
- 2Way speaker with crossover network
- 100V line or 8 Ohm operation
- Rotary tapping selector switch
- Equalisation switch boosts higher frequencies when outside
- Weatherproof IP44 rating
- UV protected ASTM D4329
- Spring terminal connections
- M6 threaded mounting points
- Wall mounting bracket included
- Driver: 5.25” Polypropylene cone
- Tweeter: 0.5” PEI dome
- Power @ 8 Ohms: 50W RMS / 100W Max.
- 100V Tappings: 40W, 20W, 10W, 5W
- Frequency response: 80Hz - 20kHz
- SPL (1W/1m): 88dB
- Dispersion angle: 145°
- Dimensions: 185x245x180mm
- Weight: 2.7kg
Technical Specifications
Transformer Power Tappings
40W, 20W, 10W, 5W
Frequency Response Max
20kHz
External Width
185mm
Product Range
Adastra - FC
Frequency Response Min
80Hz
External Height
245mm
External Depth
180mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.986