Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,346.174 |
Product Information
Product Overview
A large 50W (max.) megaphone with a spun aluminium flare and carrying handle. Can be operated free standing on its rear legs or shoulder slung with the included strap. Alternatively, the megaphone can be mounted onto a stand via the M8 threaded socket in the top of the flare. The rear panel is home to a USB/SD audio player with 3.5mm aux input and a latched cover for the battery compartment. 3 latching buttons control on/off, USB/SD and siren buttons and a non-latching button controls the whistle, all governed by a rotary volume control. A hard-wired clip microphone is provided with talk button and volume control or alternatively, a separate microphone can be connected to the 6.3mm mic. input. The most important feature is the power output, which can project sound as far as 1.5km, making this a serious product for announcements, event management and crowd control.
- Heavy duty aluminium horn flare
- Built-in USB/SD media player
- External audio inputs: 3.5mm Aux, 6.35mm Mic
- Controls: On/off, volume, whistle, siren, USB/SD
- Output power: 50W max.
- Range: 1.5km
- Batteries: 10x D cell alkaline batteries (sold separately)
- Power supply: external 12V DC connector
- Dimensions (LxDia): 500x340mm
- Weight: 2.2kg (no batteries)
Technical Specifications
-
No SVHC (25-Jun-2020)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate