Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoPS65-B
Order Code3374758
Product RangeAdastra - PS
Also Known As952.430UK, GTIN UPC EAN: 5015972071533
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,751.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,751.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoPS65-B
Order Code3374758
Product RangeAdastra - PS
Also Known As952.430UK, GTIN UPC EAN: 5015972071533
Transformer Power Tappings30, 15, 7.5, 3.75W, 8Ω
Frequency Response Min40Hz
Frequency Response Max20kHz
External Height195mm
External Width270mm
External Depth270mm
Product RangeAdastra - PS
SVHCNo SVHC (25-Jun-2020)
Product Overview
Wide dispersion spheroid 2-way pendant speakers for use with high ceilings where regular ceiling speakers would be positioned too high to be efficient.
- Supplied with 4.5m cable and cable hook for hanging
- Rotary selector switch
- 4x 100V line tapping’s + 8 Ohm
- Speaker Size: 165mm (6.5")
- Power Rating: 30W @ 8 Ohm
- Transformer Tappings: 30/15/7.5/3.75W + 8 Ohm
- Frequency Response: 40Hz - 20KHz
- Sensitivity: 88dB
- Dispersion Angle: 140°
- Dimensions (HxDia): 195 x 270mm
- Weight: 2.92kg
Technical Specifications
Transformer Power Tappings
30, 15, 7.5, 3.75W, 8Ω
Frequency Response Max
20kHz
External Width
270mm
Product Range
Adastra - PS
Frequency Response Min
40Hz
External Height
195mm
External Depth
270mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.56