Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,751.476 |
Product Information
Product Overview
240W Mixer-amplifier with 3x mic/line inputs, aux input and built-in media player. Connections for mic/line inputs are jack or XLR and channel 1 input has a variable mute for priority override. 24V Contacts can be connected to a fire alarm panel for emergency evacuation if required. The media section can provide playback from Bluetooth, USB/SD media or an FM tuner. Output terminals are provided for 4x zones which share the output of the 240W amplifier, governed by 4x individual rotary volume switches on the front panel. RJ45 inputs on the rear panel allow connection for up to 2x CS4 call stations to enable paging to individual or all zones. The RM244V offers versatile 4-zone control without the expense of a quad amplifier and can even be operated as the front end to an expanded public address system.
- 100V Public address amplifier with background music source and optional zone paging control
- 240W Mixer-amplifier with 3x mic/line inputs, aux input and built-in media player
- Four individual output level rotary switches
- Built-in Bluetooth, USB/SD player and FM tuner
- 4x Individual volume attenuators
- Switchable +20V phantom power
- Send/return loop for connection to audio processors or amplifiers
- Supplied with 19" rack-mount ears (2U)
- Dimensions (WxHxD): 430x89x315mm
Technical Specifications
-
No SVHC (25-Jun-2020)
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate