Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoSL6
Order Code3401474
Product RangeADASTRA - SL Series - Slimline Ceiling Speakers
Also Known As952.548UK, GTIN UPC EAN: 5015972111079
Technical Datasheet
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,864.447 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč1,864.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoSL6
Order Code3401474
Product RangeADASTRA - SL Series - Slimline Ceiling Speakers
Also Known As952.548UK, GTIN UPC EAN: 5015972111079
Technical Datasheet
Frequency Response Min40Hz
Frequency Response Max20kHz
External Height102mm
External Width232mm
External Depth232mm
Product RangeADASTRA - SL Series - Slimline Ceiling Speakers
SVHCNo SVHC (25-Jun-2020)
Product Overview
High-grade ceiling speaker featuring a hi-flex main driver for full range output with extended low frequency response. Both 5.25" and 6.5" models add a mylar tweeter unit for accurate HF reproduction. Quick fit spring clamps or 'dog-ear' mounts enable easy installation, resulting in a minimalist profile for a discreet and understated sound system.
- Efficient 2 Way crossover network
- Gold-plated spring terminals
- Sleek, understated profile
- Flared baffle for wide dispersion
- 3 spring clips
- Impedance: 8 ohms
- Woofer: 75mmØ (3") PP cone
- Tweeter: 12mmØ (0.5") mylar dome
- Crossover frequency: 4.5kHz
- Frequency: 40Hz to 20kHz
- Power (rms): 40W
- Cutout: 204mm Ø
- Mounting depth: 102mm
- SPL @ 1W/1m: 89dB
- 3 "dog-ear" mounts
- Dimensions (each): 102mm x 232mmØ
- Weight (each): 1.50kg
- Supplied in pairs
Technical Specifications
Frequency Response Min
40Hz
External Height
102mm
External Depth
232mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
232mm
Product Range
ADASTRA - SL Series - Slimline Ceiling Speakers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.071