Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADATA
Manufacturer Part NoAHD710P-1TU31-CBK
Order Code3531469
Product RangeHD710 Pro Series
Also Known AsGTIN UPC EAN: 4713218460394
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,325.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,325.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADATA
Manufacturer Part NoAHD710P-1TU31-CBK
Order Code3531469
Product RangeHD710 Pro Series
Also Known AsGTIN UPC EAN: 4713218460394
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.0
Hard Drive Capacity1TB
Drive Speed-
Cache Size-
Product RangeHD710 Pro Series
SVHCTo Be Advised
Product Overview
Durable external hard drive built to withstand almost any challenge life can throw at it! Featuring triple layered protective construction and military-grade shockproofing to protect your data no matter what.
- Drop tested to US Army MIL-STD-810G 516.6, meaning it can easily take falls from 1.5m
- Tested to beyond IP68 requirements; completely dust-tight and waterproof up to 2m (tested for 60 minutes
- G Shock vibration sensing technology
- Integrated USB cable management
- SuperSpeed USB 3.0 interface
- Supports Win XP/Vista/7/8/10, Linux kernal 2.6+ and Mac OS 10.6+
- Dimensions (HxWxD): 22x99x133mm
- 3 Year manufacturer warranty
Contents
Drive, USB lead and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
HD710 Pro Series
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304