Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0612VB-A71GP
Order Code1735912
Product RangeAD6025GP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0612VB-A71GP
Order Code1735912
Product RangeAD6025GP Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37.31CFM
Noise Rating50dBA
Power Rating4.32W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min1.056m³/min
Product RangeAD6025GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.31CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD6025GP Series
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
7500rpm
Current Rating
380mA
Air Flow - m3/min
1.056m³/min
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205