Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 WHITE 50M X 50MM
Order Code2911355
Product RangeAT160
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč612.454 |
5+ | Kč568.814 |
10+ | Kč530.693 |
Price for:Each
Minimum: 1
Multiple: 1
Kč612.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 WHITE 50M X 50MM
Order Code2911355
Product RangeAT160
Technical Datasheet
Tape TypeWaterproof Cloth
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness13 mil (0.33 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT160
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT160 premium quality matt waterproof cloth tape
- Very strong polythene extruded tape
- Coated with aggressive pressure sensitive solvent free rubber resin adhesive
- Suitable for long term outdoor exposure
- Offers high resistance against abrasion, puncture, water and adverse weather conditions
- Can withstand low and high temperature from -50°C to +80°C
- Can be applied easily to smooth or uneven surfaces
- Conforms to DEF. STAN. 81-25/4 standard
- Matt finish conformable
- Very good long term resistance to outdoor exposure
Technical Specifications
Tape Type
Waterproof Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
13 mil (0.33 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.894