Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT163 SILVER 50M X 50MM
Order Code1374003
Product RangeAT163
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč639.540 |
5+ | Kč593.894 |
10+ | Kč554.268 |
Price for:Each
Minimum: 1
Multiple: 1
Kč639.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT163 SILVER 50M X 50MM
Order Code1374003
Product RangeAT163
Technical Datasheet
Tape TypeThermosetting Duct
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness11.8 mil (0.3 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT163
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT163 thermosetting duct tape with good high and low temperature resistance
- Polythene extruded gloss cloth tape ideal for use in marine applications
- Coated with thermosetting pressure sensitive, solvent free rubber-resin adhesive
- Salt water resistant, water resistant finish and good abrasion resistance
- Strong and conformable to awkward shapes
- High tack, can be written on, non-corrosive adhesive
- Clean peel from most surfaces up to 110˚C
- Extremely flexible and will conform to bends and contours
Technical Specifications
Tape Type
Thermosetting Duct
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
11.8 mil (0.3 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT163
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8