Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT170 BLACK 50M X 50MM
Order Code2576371
Product RangeAT170
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.616 |
5+ | Kč252.305 |
10+ | Kč235.501 |
Price for:Each
Minimum: 1
Multiple: 1
Kč271.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT170 BLACK 50M X 50MM
Order Code2576371
Product RangeAT170
Technical Datasheet
Tape TypePolycloth Laminate
Tape Backing MaterialPolycloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT170
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT170 gloss polycloth laminate tape coated with an aggressive pressure sensitive adhesive
- Strong, easy tear and unwind
- Very high initial tack
- Good abrasion resistance, water resistant finish
- Conformable to awkward shapes, non-corrosive adhesive
- Ideal for short term application (sealing bags and double glazing units, joining polythene sheeting)
- Solvent free rubber resin adhesive
- Easy to apply, this duct tape conforms well to smooth and uneven surfaces
- Adheres very well over a wide temperature range from -50°C to +65°C
Technical Specifications
Tape Type
Polycloth Laminate
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polycloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT170
Technical Docs (1)
Alternatives for AT170 BLACK 50M X 50MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646