Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT180 BLACK 50M X 50MM
Order Code2911361
Product RangeAT180
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč454.450 |
5+ | Kč422.096 |
10+ | Kč394.007 |
Price for:Each
Minimum: 1
Multiple: 1
Kč454.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT180 BLACK 50M X 50MM
Order Code2911361
Product RangeAT180
Technical Datasheet
Tape TypeWaterproof Cloth
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypeRubber Resin Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT180
SVHCNo SVHC (07-Nov-2024)
Alternatives for AT180 BLACK 50M X 50MM
1 Product Found
Product Overview
- AT180 premium quality polythene extruded gloss waterproof cloth tape
- Coated with an aggressive, pressure sensitive, solvent free rubber-resin adhesive
- Very long term outdoor exposure
- Strong and conformable to awkward shapes
- Very good abrasion resistance, water resistant finish
- High tack, clean peel and can be written on
- Non-corrosive adhesive
- Conforms to DEF STAN reference 81-145 2a
- Adheres very well over a wide temperature range from -50°C to +80°C
Technical Specifications
Tape Type
Waterproof Cloth
Adhesive Type
Rubber Resin Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT180
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771