Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 50MM
Order Code2887018
Product RangeAT2000
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,725.253 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,725.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 50MM
Order Code2887018
Product RangeAT2000
Technical Datasheet
Tape TypeAntislip
Adhesive TypeSolvent Based Acrylic Adhesive
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial20yard
Roll Length - Metric18.28m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT2000
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT2000 durable anti slip tape For indoor and outdoor use
- An aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing
- Solvent based acrylic adhesive and paper release liner
- Water resistant,UV resistant
- Can be easily applied
- Helps to meet statutory Health and Safety regulations
Technical Specifications
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
20yard
Tape Width - Imperial
2"
Product Range
AT2000
Adhesive Type
Solvent Based Acrylic Adhesive
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
18.28m
Tape Width - Metric
50.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075