Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Order Code1766730
Product RangeAT500
Technical Datasheet
114 In Stock
192 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč364.663 |
5+ | Kč338.580 |
10+ | Kč316.259 |
Price for:Each
Minimum: 1
Multiple: 1
Kč364.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Order Code1766730
Product RangeAT500
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
Tape Length - Metric45m
Tape Length - Imperial147.6ft
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT500
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT500 40micron aluminium foil tape coated with dispersion acrylic pressure sensitive adhesive
- Tape is backed with a strong polythene coated release paper
- Flame retardant and self-extinguishing
- Good high and low temperature resistance
- Easy unwind and tear, water resistant
- Aggressive adhesive
- Conforms to BS476 part 6 and part 7 category 1 fire Class M1 Class 0
- Also used for joining foil faced insulation panels and metal ducting
- Offer long term performance at extremely high and low temperatures (from -40°C to 110°C)
- Long lasting tape is easy to tear and offers instant adhesion on curved and irregular surfaces
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
147.6ft
Tape Colour
Silver
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
AT500
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
45m
Conductivity
Non-Conductive
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525