Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT521 SILVER 33M X 25MM
Order Code1766734
Product RangeAT521
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,666.566 |
5+ | Kč1,559.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,666.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT521 SILVER 33M X 25MM
Order Code1766734
Product RangeAT521
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Tape ColourSilver
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT521
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT521 40micron aluminium foil shielding tape
- Electrically conductive solvent based acrylic adhesive supplied on removable silicone liner
- Good shielding effectiveness and z-axis conductivity
- Good high and low temperature resistance
- Good resistance to chemical ,heat, acid and alkali
- Easy unwind
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2 test method relevant
- Conforms to ASTM D - 1000 test method In-house tests and to flame retardant requirements of UL 510
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminium
Tape Length - Imperial
108.3ft
Tape Colour
Silver
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
AT521
Tape Backing Material
Aluminium Foil
Tape Length - Metric
33m
Conductivity
Conductive
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225