Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT544 33M X 19MM
Order Code2911363
Product RangeAT544
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,951.795 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,951.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT544 33M X 19MM
Order Code2911363
Product RangeAT544
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT544
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT544 35micron tin clad copper foil masking tape
- Very specific strip masking tape
- Coated with an electrically conductive solvent based acrylic adhesive
- Laminated with a removable self- adhesive polyester masking tape
- Removable polyester masking strip
- Good high and low temperature resistance
- Excellent resistance to ozone, oils, chemicals and water
- Easy unwind
- Construction is tested in-house and conforms to the flame retardant requirement part only of UL510
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2, ASTM D - 1000
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Copper
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
Copper Foil
Tape Length - Metric
33m
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
AT544
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341