Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6000 ORANGE 33M X 50MM
Order Code2822046
Product RangeAT6000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6000 ORANGE 33M X 50MM
Order Code2822046
Product RangeAT6000
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourOrange
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6000
SVHCNo SVHC (25-Jun-2025)
Alternatives for AT6000 ORANGE 33M X 50MM
1 Product Found
Product Overview
- AT6000 PVC building tape coated with clear, stable, cross linked solvent based rubber-resin adhesive
- Easy tear, very easy unwind and flexible
- Can be unwound from the roll without stretching the tape
- Conformable to awkward shapes, water resistant
- High performance in adverse weather conditions
- UV resistant, clean peel, can be used indoors and outdoors
- Good adhesion to a variety of surfaces including glass, metal polythene, UPVC and wood
- Offers high performance, durability and resistance against extreme temperatures (-5°C to +60°C)
Technical Specifications
Adhesive Type
Non Adhesive
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT6000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25