Print Page
83-108-0001W
NP08W1A CASE 4000W 1P 8-SLOT AIR COOLED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No83-108-0001W
Order Code4416112
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41,833.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč41,833.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No83-108-0001W
Order Code4416112
Technical Datasheet
SVHCTo Be Advised
Product Overview
83-108-0001W is a 1-phase 4000W case.
- 8 number of slots, AC input voltage - low line 1-phase: 90 to 132VAC, high line 1-phase: 180-264VAC
- AC input frequency range from 47 to 440Hz
- 87VAC +/- 2% turn-on voltage, 81VAC +/- 2% turn-off voltage
- Low line 2000W, high line 4000W max power
- 0.99 at full load and nominal line power factor
- 5V/2A standby output
- Input to output: 5000 VAC or 7000 VDC, 2 x MOPP isolation
- 90% typical efficiency
- 5V/2A standby output
- Operating temperature range from 0°C to +50°C ambient
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.15