Print Page
SLCD-61N2.
PHOTODIODE, PLANAR CHIP
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLCD-61N2.
Order Code3168130
Technical Datasheet
No. of Pins1Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current1µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for SLCD-61N2.
1 Product Found
Technical Specifications
No. of Pins
1Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
1µA
Operating Temperature Max
105°C
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003