Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,032.441 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,032.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-587QG2-00A1E
Order Code4208355
Technical Datasheet
Processor Core TypeIntel Xeon Core
Silicon ManufacturerIntel
Core NumberQ470E
Core ArchitectureXeon Core
Silicon Family NameComet Lake-S
Processor Speed3.8GHz
Core Sub-Architecture-
Silicon Core NumberQ470E
RAM Memory Size128GB
Kit ContentsQ470E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating SystemWindows 10, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
AIMB-587QG2-00A1E is a Micro ATX motherboard with Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 processor and Q470E chipset. Suitable for BIOS flash and monitoring utilities.
- Supports Intel® 10th Gen Xeon/ Core™ i9/i7/i5/i3 processor with Q470E chipset
- Four U-DIMM sockets support up to 128GB DDR4 2666/2933MHz SDRAM
- Supports 2 DP++, VGA(option), eDP display with triple display support
- Supports Intel AMT 12.0 and Intel vPro competent
- Supports PCIE Gen3, Dual 10GbE LAN, Dual GbE LAN, M.2(M-key) and up to 6 x SATAIII
- Supports 4 USB3.2 Gen2, 2+(4) USB3.2 Gen1 and 6 USB2.0
- Supports SUSI, Ubuntu 20.04 LTS, WISE-Device On and Edge AI Suite
- Embedded software APIs (SMbus, H/W Monitor, Watchdog, GPIO)
- ATX input power mode
Contents
AIMB-587QG2-00A1E, 2 SATA HDD cable, 2 SATA power cable, I/O port bracket, Start-up manual, 2 M.2 device screw.
Technical Specifications
Processor Core Type
Intel Xeon Core
Core Number
Q470E
Silicon Family Name
Comet Lake-S
Core Sub-Architecture
-
RAM Memory Size
128GB
Operating System
Windows 10, Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Core Architecture
Xeon Core
Processor Speed
3.8GHz
Silicon Core Number
Q470E
Kit Contents
Q470E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating Temperature Range
0°C to +60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3091