Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,169.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,169.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-485OPDR-HS
Order Code3884153
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputRS-422 / RS-485
No. of Output Channels2Channels
Accuracy-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Power Consumption1.9W
Product Range-
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
10VDC
Power Consumption
1.9W
Signal Conditioner Output
RS-422 / RS-485
Accuracy
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208202