Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoBB-ABDN-ER-IN5010
Order Code3778375
Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-ABDN-ER-IN5010
Order Code3778375
Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
Technical Datasheet
Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
Module InterfaceEthernet
Supported Devices-
Supply Voltage Min5VDC
Supply Voltage Max36VDC
Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Bridge Type
10/100 Ethernet to 802.11a/b/g/n Dual Band
Supported Devices
-
Supply Voltage Max
36VDC
SVHC
No SVHC (17-Dec-2014)
Module Interface
Ethernet
Supply Voltage Min
5VDC
Product Range
AirborneM2M BB-ABDN-xx-IN5xx0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6237