Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R8AE
Order Code3583378
Product RangeFPM-200 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,610.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21,610.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R8AE
Order Code3583378
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Color
Display Size383.2mm x 307.3mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Max50°C
Product RangeFPM-200 Series
Technical Specifications
Meter Display Type
XGA TFT LCD Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
100VAC
Operating Temperature Max
50°C
Display Size
383.2mm x 307.3mm
Screen Size
15"
Supply Voltage Max
240VAC
Product Range
FPM-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3504