Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34,911.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,911.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-7211W-P3AE
Order Code3883843
Technical Datasheet
Meter Display TypeFull HD TFT LED LCD Color
Display Size558.4mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
Meter Display Type
Full HD TFT LED LCD Color
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
558.4mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.0616