Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,099.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,099.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2375C7P-Q4A1
Order Code4208311
Technical Datasheet
Processor Core TypeIntel Quad Core
Silicon ManufacturerIntel
Core Numberi7-1185G7E
Silicon Family NameTiger Lake
Core ArchitectureCore
Core Sub-Architecture-
Processor Speed4.4GHz
RAM Memory Size16GB
Silicon Core Numberi7-1185G7E
Kit Contentsi7-1185G7E, Startup Manual, SATA Cable, A Cable SATA, RS-232, 12cm AT Power Cable, Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® Core™ i7-1185G7E U-series Pico-ITX single board computer
- 4.40GHz maximum frequency, 4/8 Core/Tread, 12MB LLC, 15W CPU TDP
- On-board LPDDR4x-4267 up to 32G with IBECC for Industrial
- Dual independent display: eDP/MIPI-DSI, DP up to 8K
- 2 GbE, 2 USB 3.2, COM Port, SMBus/I2C
- Expansion: M.2 E-Key, M.2 B-Key/M-Key NVMe x2
- Supports iManager & Software APIs, WISE-DeviceOn, and Edge AI Suite
- Available with sim holder
- Operating temperature range from 0 to 60° C
- Dimension is 100 x 72 mm
Contents
MIO-2375 SBC, 1 x start-up manual, 1 x SATA cable 30cm, 1 x A cable SATA Power 15P/1*4P-2.5 15cm, 1 x M cable 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x RS-232 9P(M)/1*10P-1.25 20cm, 1 x A cable 2*5P-2.0/audio jack*3 20cm, 1 x AT power cable 12cm, 1 x MIO-2375 cooler.
Technical Specifications
Processor Core Type
Intel Quad Core
Core Number
i7-1185G7E
Core Architecture
Core
Processor Speed
4.4GHz
Silicon Core Number
i7-1185G7E
Operating System
Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Tiger Lake
Core Sub-Architecture
-
RAM Memory Size
16GB
Kit Contents
i7-1185G7E, Startup Manual, SATA Cable, A Cable SATA, RS-232, 12cm AT Power Cable, Cooler
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091