Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31,926.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,926.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5375C7P-Q4A1
Order Code4208325
Technical Datasheet
Processor Core TypeIntel Quad Core
Silicon ManufacturerIntel
Core Numberi7-1185G7E
Silicon Family NameTiger Lake
Core ArchitectureCore
Core Sub-Architecture-
Processor Speed4.4GHz
RAM Memory Size64GB
Silicon Core Numberi7-1185G7E
Kit Contentsi7-1185G7E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® i7-1185G7E U-Series88.9mm single board computer
- 4.4GHz frequency, 12MB LLC
- Dual channel DDR4-3200 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional)
- 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V
- Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe
- Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5375 SBC, 1 x start-up manual, 1 x SATA cable, 7P 30cm, 1 x SATA Power cable, 15P/1*2P-2.0 35cm, 1 x USB2.0 cable, 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x COM1/2 cable, D-SUB 9P(M)/1*10P-1.25 20cm, 2 x COM3/4 cable, D-SUB 9P(M)/1*5P-1.25 20cm, 1 x audio cable, 2*5P-2.0/audio jack*3 20cm, Screws kit, Mini jumper pack, Active QFCS Cooler.
Technical Specifications
Processor Core Type
Intel Quad Core
Core Number
i7-1185G7E
Core Architecture
Core
Processor Speed
4.4GHz
Silicon Core Number
i7-1185G7E
Operating System
Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Tiger Lake
Core Sub-Architecture
-
RAM Memory Size
64GB
Kit Contents
i7-1185G7E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091